Part Details for Z0109MA-1AA2 by STMicroelectronics
Overview of Z0109MA-1AA2 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0109MA-1AA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z0109MA-1AA2
|
TME | Triac, 600V, 1A, TO92, Igt: 10mA Min Qty: 3 | 1769 |
|
$0.0980 / $0.2900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 275 |
|
$0.5000 / $0.7700 | Buy Now |