Part Details for Z0109MN,135 by NXP Semiconductors
Overview of Z0109MN,135 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0109MN,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z0109MN,135
|
Avnet Americas | Thyristor TRIAC 600V 8.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: Z0109MN,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0737 / $0.0803 | Buy Now |
Part Details for Z0109MN,135
Z0109MN,135 CAD Models
Z0109MN,135 Part Data Attributes
|
Z0109MN,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Z0109MN,135
NXP Semiconductors
Z0109MN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 2 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Z0109MN,135
This table gives cross-reference parts and alternative options found for Z0109MN,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0109MN,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT134W-600ET/R | 600V, 1A, TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | Z0109MN,135 vs BT134W-600ET/R |
BT134W-600D,115 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | Z0109MN,135 vs BT134W-600D,115 |
Z0110MN5AA4 | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, SOT-223, 4 PIN | STMicroelectronics | Z0109MN,135 vs Z0110MN5AA4 |
BT134W-500 | 500V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | Z0109MN,135 vs BT134W-500 |
BT134W-600,135 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | Z0109MN,135 vs BT134W-600,135 |
BT134W-500T/R | 500V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC | NXP Semiconductors | Z0109MN,135 vs BT134W-500T/R |
BT134W-600-T | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | Z0109MN,135 vs BT134W-600-T |
BT134W-600G | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | Z0109MN,135 vs BT134W-600G |
BT134W-600E | 600V, 1A, TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | Z0109MN,135 vs BT134W-600E |
BT134W-600 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | Z0109MN,135 vs BT134W-600 |