-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A Standard Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7158
|
Newark | Triac, 800V, 1A, Sot-223-3 Rohs Compliant: Yes |Stmicroelectronics Z0109NN6AA4 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3570 |
|
$0.1460 / $0.4290 | Buy Now |
DISTI #
39AH3800
|
Newark | Thyristor |Stmicroelectronics Z0109NN6AA4 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 | Buy Now |
DISTI #
497-19459-1-ND
|
DigiKey | TRIAC SENS GATE 800V 1A SOT223 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6717 In Stock |
|
$0.0834 / $0.3900 | Buy Now |
DISTI #
Z0109NN6AA4
|
Avnet Americas | TRIAC 800V 1A 3-Pin SOT-223 Surface Mount T/R - Tape and Reel (Alt: Z0109NN6AA4) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0848 | Buy Now |
DISTI #
511-Z0109NN6AA4
|
Mouser Electronics | Triacs 1A Standard Triacs RoHS: Compliant | 4442 |
|
$0.0860 / $0.3900 | Buy Now |
|
STMicroelectronics | 1A Standard Triacs RoHS: Compliant Min Qty: 1 | 4444 |
|
$0.1700 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 | 0 |
|
$0.0824 | Buy Now |
DISTI #
Z0109NN6AA4
|
Avnet Americas | TRIAC 800V 1A 3-Pin SOT-223 Surface Mount T/R - Tape and Reel (Alt: Z0109NN6AA4) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0848 | Buy Now |
DISTI #
Z0109NN6AA4
|
TME | Triac, 800V, 1A, SOT223, Igt: 10mA Min Qty: 5 | 2030 |
|
$0.1040 / $0.1520 | Buy Now |
|
Ameya Holding Limited | 14731 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Z0109NN6AA4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z0109NN6AA4
STMicroelectronics
1A Standard Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |