-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8266
|
Newark | Thyristor |Stmicroelectronics Z0109SN 5AA4 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
Z0109SN5AA4-ND
|
DigiKey | TRIAC SENS GATE 800V 1A SOT223 Min Qty: 8000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0842 / $0.1011 | Buy Now |
DISTI #
Z0109SN 5AA4
|
Avnet Americas | Thyristor TRIAC 700V 8.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: Z0109SN 5AA4) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0848 | Buy Now |
DISTI #
511-Z0109SN5AA4
|
Mouser Electronics | Triacs 1A Standard Triacs RoHS: Compliant | 0 |
|
$0.0840 / $0.1010 | Order Now |
|
STMicroelectronics | 1A Standard Triacs RoHS: Compliant Min Qty: 1 | 0 |
|
$0.2100 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.0824 | Buy Now |
DISTI #
Z0109SN 5AA4
|
Avnet Americas | Thyristor TRIAC 700V 8.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: Z0109SN 5AA4) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0848 | Buy Now |
DISTI #
Z0109SN 5AA4
|
Avnet Americas | Thyristor TRIAC 700V 8.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: Z0109SN 5AA4) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy