Part Details for Z01B-4G7L1-11000-E000 by Amphenol FCi
Overview of Z01B-4G7L1-11000-E000 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8A34011E-000AJG | Renesas Electronics Corporation | Line Card Synchronizer for IEEE 1588 - Eight Channels | |
8A34043E-000NBG | Renesas Electronics Corporation | Multichannel DPLL / DCO - Four Channels | |
RTKA223021DE0000BU | Renesas Electronics Corporation | RAA223021 High Voltage Buck Converter Evaluation Board supports 85VAC to 265VAC Input and 12V 667mA Output |
Price & Stock for Z01B-4G7L1-11000-E000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGZ01B-4G7L1-11000-E000
|
Heilind Electronics | SPRING,SUS T0.1,HEIGHT 3.3 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGZ01B-4G7L1-11000-E000
|
Interstate Connecting Components | SPRING,SUS T0.1,HEIGHT 3.3 | 0 |
|
Buy Now |