Part Details for Z07E8E102ZN0B0S0N0 by Songtian Electronics (STE)
Overview of Z07E8E102ZN0B0S0N0 by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z07E8E102ZN0B0S0N0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | -20%+80% 1nF Y5U 3.5kV PluginP7.5mm Through Hole Ceramic Capacitors ROHS | 449 |
|
$0.0229 / $0.0478 | Buy Now |