-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Passive Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0946
|
Newark | Ferrite Bead, 0805, 25 Ohm, 6A, Ferrite Case Style:0805 [2012 Metric], Impedance:25Ohm, Dc Current Rating:6A, Product Range:Z-Pws Series, Dc Resistance Max:0.004Ohm, Impedance Tolerance:± 30%, Product Length:2Mm, Product Width:1.25Mmrohs Compliant: Yes |Kemet Z0805C250APWST Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
82AH2395
|
Newark | Ferrite Bead, 25Ohm, 6A, 0805 Rohs Compliant: Yes |Kemet Z0805C250APWST Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 / $0.1140 | Buy Now |
DISTI #
79M5067
|
Newark | Ferrite Bead, 0805, 25 Ohm, 6A, Ferrite Case Style:0805 [2012 Metric], Dc Current Rating:6A, Product Range:Z-Pws Series, Dc Resistance Max:0.004Ohm, Impedance Tolerance:± 30%, Automotive Qualification Standard:- Rohs Compliant: Yes |Kemet Z0805C250APWST Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |
DISTI #
399-Z0805C250APWSTCT-ND
|
DigiKey | FERRITE BEAD 25 OHM 0805 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3947 In Stock |
|
$0.0625 / $0.1900 | Buy Now |
DISTI #
Z0805C250APWST
|
TME | Ferrite: bead, SMD, 0805, R: 40mΩ, -40÷125°C, ±30%, Z: 25Ω, 6A, Z-PWS Min Qty: 4000 | 0 |
|
$0.0451 | RFQ |
DISTI #
Z0805C250APWST
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 25 Ohm, 6 A, 4 Milliohm, � 30% (Alt: Z0805C250APWST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Z0805C250APWST
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
Z0805C250APWST
KEMET Corporation
Passive Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.004 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Current | 6 A | |
Terminal Finish | MATTE TIN | |
Width | 1.25 mm |