Part Details for Z0842004PSC by Zilog Inc
Overview of Z0842004PSC by Zilog Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for Z0842004PSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 288 |
|
$4.4772 / $10.9200 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | I/O CONTROLLER, 40 Pin, DIP | 44 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | I/O CONTROLLER, 40 Pin, DIP | 17 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | I/O CONTROLLER, 40 Pin, DIP | 172 |
|
$6.3375 / $14.6250 | Buy Now |
|
Quest Components | I/O CONTROLLER, 40 Pin, DIP | 15 |
|
$11.1200 / $12.5100 | Buy Now |
|
Quest Components | I/O CONTROLLER, 40 Pin, DIP | 52 |
|
$11.2500 / $18.0000 | Buy Now |
|
Quest Components | I/O CONTROLLER, 40 Pin, DIP | 4 |
|
$20.0000 / $22.5000 | Buy Now |
|
Quest Components | I/O CONTROLLER, 40 Pin, DIP | 193 |
|
$4.9500 / $9.0000 | Buy Now |
|
Quest Components | I/O CONTROLLER, 40 Pin, DIP | 3 |
|
$6.6000 / $9.0000 | Buy Now |
Part Details for Z0842004PSC
Z0842004PSC CAD Models
Z0842004PSC Part Data Attributes:
|
Z0842004PSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z0842004PSC
Zilog Inc
Parallel I/O Port, 16 I/O, NMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 4 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.325 mm | |
Number of I/O Lines | 20 | |
Number of Ports | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.75 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for Z0842004PSC
This table gives cross-reference parts and alternative options found for Z0842004PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0842004PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z0842006PSC | Parallel I/O Port, 16 I/O, NMOS, PDIP40, PLASTIC, DIP-40 | Zilog Inc | Z0842004PSC vs Z0842006PSC |