Part Details for Z0844004CMB by Zilog Inc
Overview of Z0844004CMB by Zilog Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0844004CMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 8 |
|
$43.9280 / $46.2400 | Buy Now |
Part Details for Z0844004CMB
Z0844004CMB CAD Models
Z0844004CMB Part Data Attributes
|
Z0844004CMB
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z0844004CMB
Zilog Inc
Serial I/O Controller, 2 Channel(s), 0.09765625MBps, NMOS, CDIP40, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Boundary Scan | NO | |
Bus Compatibility | Z80 | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.09765625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.699 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for Z0844004CMB
This table gives cross-reference parts and alternative options found for Z0844004CMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0844004CMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z0844204CME | Serial I/O Controller, 2 Channel(s), 0.09765625MBps, NMOS, CDIP40, CERAMIC, DIP-40 | Zilog Inc | Z0844004CMB vs Z0844204CME |
Z0844104PSC | Serial I/O Controller, 2 Channel(s), NMOS, PDIP40, PLASTIC, DIP-40 | Zilog Inc | Z0844004CMB vs Z0844104PSC |
Z0844204PSC | Serial I/O Controller, 2 Channel(s), NMOS, PDIP40, PLASTIC, DIP-40 | Zilog Inc | Z0844004CMB vs Z0844204PSC |
Z0844104CME | Serial I/O Controller, 2 Channel(s), 0.09765625MBps, NMOS, CDIP40, CERAMIC, DIP-40 | Zilog Inc | Z0844004CMB vs Z0844104CME |