Part Details for Z0844004PSC by Zilog Inc
Overview of Z0844004PSC by Zilog Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0844004PSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ |
Part Details for Z0844004PSC
Z0844004PSC CAD Models
Z0844004PSC Part Data Attributes
|
Z0844004PSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z0844004PSC
Zilog Inc
Serial I/O Controller, 2 Channel(s), NMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Boundary Scan | NO | |
Bus Compatibility | Z80 | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.25 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.325 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.75 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for Z0844004PSC
This table gives cross-reference parts and alternative options found for Z0844004PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0844004PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z0844204PSC | Serial I/O Controller, 2 Channel(s), NMOS, PDIP40, PLASTIC, DIP-40 | Zilog Inc | Z0844004PSC vs Z0844204PSC |
Z0844204CMB | Serial I/O Controller, 2 Channel(s), 0.09765625MBps, NMOS, CDIP40, CERAMIC, DIP-40 | Zilog Inc | Z0844004PSC vs Z0844204CMB |
Z0844204CME | Serial I/O Controller, 2 Channel(s), 0.09765625MBps, NMOS, CDIP40, CERAMIC, DIP-40 | Zilog Inc | Z0844004PSC vs Z0844204CME |
8301501QX | Serial I/O Controller, 2 Channel(s), 0.09765625MBps, NMOS, CDIP40, 2.096 X 0.620 INCH, 0.225 INCH HEIGHT, DIP-40 | Zilog Inc | Z0844004PSC vs 8301501QX |
Z0844104PSC | Serial I/O Controller, 2 Channel(s), NMOS, PDIP40, PLASTIC, DIP-40 | Zilog Inc | Z0844004PSC vs Z0844104PSC |