Microcontrollers and Processors
Z0853006PSC
Description: Serial I/O Controller, 2 Channel(s), 0.25MBps, CMOS, PDIP40, PLASTIC, DIP-40

Overview of Z0853006PSC by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for Z0853006PSC by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z0853006PSC by IXYS Corporation

Z0853006PSC
IXYS Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IXYS CORP
Part Package Code
DIP
Package Description
PLASTIC, DIP-40
Pin Count
40
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
Boundary Scan
NO
Clock Frequency-Max
6 MHz
Communication Protocol
ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC
Data Encoding/Decoding Method
NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0)
Data Transfer Rate-Max
0.25 MBps
External Data Bus Width
8
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Length
52.325 mm
Low Power Mode
NO
Number of Serial I/Os
2
Number of Terminals
40
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
4.75 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. Z0853006PSC
    IXYS Corporation
    Serial I/O Controller, 2 Channel(s), 0.25MBps, CMOS, PDIP40, PLASTIC, DIP-40
    VS

Alternate Parts for Z0853006PSC

This table gives cross-reference parts and alternative options found for Z0853006PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0853006PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Z85C3006CMB Serial I/O Controller, 2 Channel(s), 0.3125MBps, CMOS, CDIP40, SIDE BRAZED, CERDIP-40 Zilog Inc Z0853006PSC vs Z85C3006CMB
Z0853006PSG Serial I/O Controller, 2 Channel(s), 0.25MBps, CMOS, PDIP40, PLASTIC, DIP-40 IXYS Corporation Z0853006PSC vs Z0853006PSG
Z0853006PSG IC 2 CHANNEL(S), 2M bps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40, Serial IO/Communication Controller Zilog Inc Z0853006PSC vs Z0853006PSG
5962-8752701QA Serial I/O Controller, 2 Channel(s), 0.25MBps, CMOS, CDIP40, SIDE BRAZED, CERDIP-40 Zilog Inc Z0853006PSC vs 5962-8752701QA
Z85C3006CME Serial I/O Controller, 2 Channel(s), 0.3125MBps, CMOS, CDIP40, CERAMIC, DIP-40 Zilog Inc Z0853006PSC vs Z85C3006CME
5962-8868901QA Serial I/O Controller, 2 Channel(s), 0.5125MBps, CMOS, CDIP40, SIDE BRAZED, CERDIP-40 Zilog Inc Z0853006PSC vs 5962-8868901QA
Part Number Description Manufacturer Compare
Z85C3006CMB Serial I/O Controller, 2 Channel(s), 0.3125MBps, CMOS, CDIP40, SIDE BRAZED, CERDIP-40 Zilog Inc Z0853006PSC vs Z85C3006CMB
5962-8752701QA Serial I/O Controller, 2 Channel(s), 0.25MBps, CMOS, CDIP40, SIDE BRAZED, CERDIP-40 Zilog Inc Z0853006PSC vs 5962-8752701QA
Z0853006PSG Serial I/O Controller, 2 Channel(s), 0.25MBps, CMOS, PDIP40, PLASTIC, DIP-40 IXYS Corporation Z0853006PSC vs Z0853006PSG
Z0853006PSG IC 2 CHANNEL(S), 2M bps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40, Serial IO/Communication Controller Zilog Inc Z0853006PSC vs Z0853006PSG
Z85C3006CME Serial I/O Controller, 2 Channel(s), 0.3125MBps, CMOS, CDIP40, CERAMIC, DIP-40 Zilog Inc Z0853006PSC vs Z85C3006CME
5962-8868901QA Serial I/O Controller, 2 Channel(s), 0.5125MBps, CMOS, CDIP40, SIDE BRAZED, CERDIP-40 Zilog Inc Z0853006PSC vs 5962-8868901QA

Related Parts for Z0853006PSC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z0853006PSC by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z0853006PSC by IXYS Corporation

Select Manufacturer
Which Manufacturer of Z0853006PSC would you like to use for your alert(s)?
  • Please alert me when Z0853006PSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z0853006PSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z0853006PSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z0853006PSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z0853006PSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z0853006PSC by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: