-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Passive Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-Z1210C202BPWZTCT-ND
|
DigiKey | FERRITE BEAD 2K OHM 1210 1LN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2150 In Stock |
|
$0.2291 / $0.5700 | Buy Now |
DISTI #
Z1210C202BPWZT
|
TME | Ferrite: bead, SMD, 1210, R: 130mΩ, -40÷125°C, ±30%, Z: 2kΩ, 1.2A Min Qty: 1000 | 0 |
|
$0.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Z1210C202BPWZT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
Z1210C202BPWZT
KEMET Corporation
Passive Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Case Code | 1210 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.13 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Current | 1.2 A | |
Terminal Finish | MATTE TIN | |
Width | 2.5 mm |