Part Details for Z16C3010AEG by Zilog Inc
Overview of Z16C3010AEG by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z16C3010AEG
Z16C3010AEG CAD Models
Z16C3010AEG Part Data Attributes
|
Z16C3010AEG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z16C3010AEG
Zilog Inc
IC 2 CHANNEL(S), 10M bps, MULTI PROTOCOL CONTROLLER, PQFP100, VQFP-100, Serial IO/Communication Controller
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | LFQFP, LDCC68,1.0SQ | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Bus Compatibility | 8X86; 680X0 | |
Clock Frequency-Max | 20 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC; EXT SYNC; BISYNC TRANSPARENT; NBIP | |
Data Encoding/Decoding Method | NRZ; NRZI-MARK; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER); DIFF BIPH-LEVEL | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
Alternate Parts for Z16C3010AEG
This table gives cross-reference parts and alternative options found for Z16C3010AEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z16C3010AEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z16C3010VSC | Multi Protocol Controller, 2 Channel(s), 1.25MBps, CMOS, PQCC68, PLASTIC, LCC-68 | Zilog Inc | Z16C3010AEG vs Z16C3010VSC |
Z16C3010VSG | Multi Protocol Controller, 2 Channel(s), 1.25MBps, CMOS, PQCC68, PLASTIC, LCC-68 | IXYS Corporation | Z16C3010AEG vs Z16C3010VSG |
Z16C3010VEG | IC 2 CHANNEL(S), 10M bps, MULTI PROTOCOL CONTROLLER, PQCC68, PLASTIC, LCC-68, Serial IO/Communication Controller | Zilog Inc | Z16C3010AEG vs Z16C3010VEG |
Z16C3010VEG | Multi Protocol Controller, 2 Channel(s), 1.25MBps, CMOS, PQCC68, PLASTIC, LCC-68 | IXYS Corporation | Z16C3010AEG vs Z16C3010VEG |
Z16C3010VEC | Multi Protocol Controller, 2 Channel(s), 1.25MBps, CMOS, PQCC68, PLASTIC, LCC-68 | Zilog Inc | Z16C3010AEG vs Z16C3010VEC |