Microcontrollers and Processors
Z16C3010ASG
Description: Multi Protocol Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100, VQFP-100

Overview of Z16C3010ASG by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for Z16C3010ASG by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z16C3010ASG by IXYS Corporation

Z16C3010ASG
IXYS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Part Package Code
QFP
Package Description
VQFP-100
Pin Count
100
Reach Compliance Code
not_compliant
HTS Code
8542.31.00.01
Address Bus Width
16
Boundary Scan
NO
Bus Compatibility
8X86; 680X0
Clock Frequency-Max
20 MHz
Communication Protocol
ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC; EXT SYNC; BISYNC TRANSPARENT; NBIP
Data Encoding/Decoding Method
NRZ; NRZI-MARK; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER); DIFF BIPH-LEVEL
Data Transfer Rate-Max
1.25 MBps
External Data Bus Width
16
JESD-30 Code
S-PQFP-G100
Length
14 mm
Low Power Mode
NO
Number of Serial I/Os
2
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL
Want to compare parts?
  1. Z16C3010ASG
    IXYS Corporation
    Multi Protocol Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100, VQFP-100
    VS

Alternate Parts for Z16C3010ASG

This table gives cross-reference parts and alternative options found for Z16C3010ASG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z16C3010ASG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Z16C3010ASG IC 2 CHANNEL(S), 10M bps, MULTI PROTOCOL CONTROLLER, PQFP100, VQFP-100, Serial IO/Communication Controller Zilog Inc Z16C3010ASG vs Z16C3010ASG
Z16C3010AEC IC 2 CHANNEL(S), 10M bps, MULTI PROTOCOL CONTROLLER, PQFP100, VQFP-100, Serial IO/Communication Controller Zilog Inc Z16C3010ASG vs Z16C3010AEC
Z16C3010ASC Multi Protocol Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100, VQFP-100 IXYS Corporation Z16C3010ASG vs Z16C3010ASC
Part Number Description Manufacturer Compare
Z16C3010ASC Multi Protocol Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100, VQFP-100 IXYS Corporation Z16C3010ASG vs Z16C3010ASC
Z16C3010ASG IC 2 CHANNEL(S), 10M bps, MULTI PROTOCOL CONTROLLER, PQFP100, VQFP-100, Serial IO/Communication Controller Zilog Inc Z16C3010ASG vs Z16C3010ASG
Z16C3010AEC Multi Protocol Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100, VQFP-100 IXYS Corporation Z16C3010ASG vs Z16C3010AEC

Related Parts for Z16C3010ASG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z16C3010ASG by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z16C3010ASG by IXYS Corporation

Select Manufacturer
Which Manufacturer of Z16C3010ASG would you like to use for your alert(s)?
  • Please alert me when Z16C3010ASG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z16C3010ASG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z16C3010ASG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z16C3010ASG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z16C3010ASG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z16C3010ASG by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: