-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Passive Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M5094
|
Newark | Ferrite Bead, 1806, 110 Ohm, 4A, Ferrite Case Style:1806 [4516 Metric], Impedance:110Ohm, Dc Current Rating:4A, Product Range:Z-Pws Series, Dc Resistance Max:0.014Ohm, Impedance Tolerance:± 25%, Product Length:4.5Mm, Qualification:- Rohs Compliant: Yes |Kemet Z1806C111APWST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1988 |
|
$0.0360 | Buy Now |
DISTI #
82AH0961
|
Newark | Ferrite Bead, 1806, 110 Ohm, 4A, Ferrite Case Style:1806 [4516 Metric], Impedance:110Ohm, Dc Current Rating:4A, Product Range:Z-Pws Series, Dc Resistance Max:0.014Ohm, Impedance Tolerance:± 25%, Product Length:4.5Mm, Qualification:- Rohs Compliant: Yes |Kemet Z1806C111APWST Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
399-Z1806C111APWSTCT-ND
|
DigiKey | FERRITE BEAD 110 OHM 1806 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27 In Stock |
|
$0.1956 / $0.2900 | Buy Now |
DISTI #
65268158
|
Verical | Ferrite Beads Chip 110Ohm 25% 100MHz 4A 0.014Ohm DCR 1806 T/R Min Qty: 1389 Package Multiple: 1 | Americas - 1988 |
|
$0.0526 | Buy Now |
DISTI #
Z1806C111APWST
|
TME | Ferrite: bead, SMD, 1806, R: 14mΩ, -40÷125°C, ±25%, Z: 110Ω, 4A, Z-PWS Min Qty: 2000 | 0 |
|
$0.0750 | RFQ |
DISTI #
FE5147
|
Rutronik | Z1806C 110R 4000mA Rdc=0,014R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 200000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0680 / $0.0784 | Buy Now |
DISTI #
3517404
|
element14 Asia-Pacific | FERRITE BEAD, 110 OHM, 4A, 1806 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5 |
|
$0.0970 / $0.1821 | Buy Now |
DISTI #
3517404RL
|
element14 Asia-Pacific | FERRITE BEAD, 110 OHM, 4A, 1806 RoHS: Compliant Min Qty: 100 Container: Reel | 5 |
|
$0.0970 / $0.1606 | Buy Now |
DISTI #
3517404RL
|
Farnell | FERRITE BEAD, 110 OHM, 4A, 1806 RoHS: Compliant Min Qty: 100 Lead time: 28 Weeks, 1 Days Container: Reel | 5 |
|
$0.1355 | Buy Now |
DISTI #
3517404
|
Farnell | FERRITE BEAD, 110 OHM, 4A, 1806 RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 1 Days Container: Cut Tape | 5 |
|
$0.1355 / $0.1970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Z1806C111APWST
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
Z1806C111APWST
KEMET Corporation
Passive Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Case Code | 1806 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.014 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Current | 4 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |