-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Passive Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M5100
|
Newark | Ferrite Bead, 1812, 1.3 Kohm, 3A, Ferrite Case Style:1812 [4532 Metric], Impedance:1.3Kohm, Dc Current Rating:3A, Product Range:Z-Pwz Series, Dc Resistance Max:0.06Ohm, Impedance Tolerance:± 25%, Product Length:4.5Mm, Qualification:-Rohs Compliant: Yes |Kemet Z1812C132BPWZT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 900 |
|
$0.1170 | Buy Now |
DISTI #
82AH0967
|
Newark | Ferrite Bead, 1812, 1.3 Kohm, 3A, Ferrite Case Style:1812 [4532 Metric], Impedance:1.3Kohm, Dc Current Rating:3A, Product Range:Z-Pwz Series, Dc Resistance Max:0.06Ohm, Impedance Tolerance:± 25%, Product Length:4.5Mm, Qualification:-Rohs Compliant: Yes |Kemet Z1812C132BPWZT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
399-Z1812C132BPWZTCT-ND
|
DigiKey | FERRITE BEAD 1.3K OHM 1812 1LN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8347 In Stock |
|
$0.3069 / $0.7800 | Buy Now |
DISTI #
Z1812C132BPWZT
|
TME | Ferrite: bead, SMD, 1812, R: 60mΩ, -40÷125°C, ±25%, Z: 1.3kΩ, 3A, Z-PWZ Min Qty: 2000 | 0 |
|
$0.2450 | RFQ |
DISTI #
Z1812C132BPWZT
|
Avnet Abacus | Ferrite Bead, 1812 [4532 Metric], 1.3 kOhm, 3 A, 60 Milliohm, � 25% (Alt: Z1812C132BPWZT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3517422
|
element14 Asia-Pacific | FERRITE BEAD, 1.3KOHM, 3A, 1812 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 267 |
|
$0.3038 / $0.6935 | Buy Now |
DISTI #
3517422RL
|
element14 Asia-Pacific | FERRITE BEAD, 1.3KOHM, 3A, 1812 RoHS: Compliant Min Qty: 100 Container: Reel | 267 |
|
$0.3038 / $0.4712 | Buy Now |
DISTI #
3517422
|
Farnell | FERRITE BEAD, 1.3KOHM, 3A, 1812 RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 267 |
|
$0.4069 / $0.5573 | Buy Now |
DISTI #
3517422RL
|
Farnell | FERRITE BEAD, 1.3KOHM, 3A, 1812 RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 1 Days Container: Reel | 267 |
|
$0.4069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Z1812C132BPWZT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
Z1812C132BPWZT
KEMET Corporation
Passive Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | FERRITE CHIP | |
Height | 3.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1300 OHM Ω | |
Packing Method | TR | |
Rated Current | 3 A | |
Terminal Finish | MATTE TIN | |
Width | 3.2 mm |