Part Details for Z300241 (ALTERNATE: Z300241) by Mersen Electrical Power
Overview of Z300241 (ALTERNATE: Z300241) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z300241 (ALTERNATE: Z300241)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71948874
|
RS | Fuse, Square Body, Ultra Fast, Size 33, Type KI Blades, 200kA, 700VAC(UL), 700A | Mersen Z300241 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4 |
|
$384.1100 / $426.7900 | Buy Now |