Part Details for Z300A by Rectron Semiconductor
Overview of Z300A by Rectron Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z300A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0523 / $0.0797 | Buy Now |
|
Quest Components | 300V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 9800 |
|
$0.0840 / $0.2000 | Buy Now |
|
Quest Components | 300V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 (Also Known As: Z300A-T) | 9800 |
|
$0.0840 / $0.2000 | Buy Now |
Part Details for Z300A
Z300A CAD Models
Z300A Part Data Attributes
|
Z300A
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
Z300A
Rectron Semiconductor
Zener Diode, 300V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3000 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 300 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 10% | |
Working Test Current | 0.8 mA |