Part Details for Z5.530.3725.0 by Wieland Electric GmbH
Overview of Z5.530.3725.0 by Wieland Electric GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3725IMSE#TRPBF | Analog Devices | 1x-Switch For Cntr & Gate Drvr | |
LTC3725EMSE#TRPBF | Analog Devices | 1x-Switch For Cntr & Gate Drvr | |
LTC3725EMSE#PBF | Analog Devices | 1x-Switch For Cntr & Gate Drvr |
Price & Stock for Z5.530.3725.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F3582
|
Newark | Terminal Strip Header, 7 Position, 5Mm, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:7Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:8142 Series, Contact Material:Brass Rohs Compliant: Yes |Wieland Electric Z5.530.3725.0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9130 / $1.3100 | Buy Now |
|
Future Electronics | 7 Position Single Row Solder Through Hole Unshrouded Terminal Strip Header RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.8450 / $0.9950 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 7 POS 5mm Solder ST Thru-Hole RoHS: Compliant |
759 In Stock 1716 Factory Stock |
|
$0.7830 / $1.4790 | Buy Now |
DISTI #
81441689
|
Verical | Conn Unshrouded Header HDR 7 POS 5mm Solder ST Top Entry Thru-Hole Carton Min Qty: 50 Package Multiple: 25 Date Code: 2407 | Americas - 750 |
|
$1.0491 / $1.9240 | Buy Now |
|
Bristol Electronics | 178 |
|
RFQ | ||
|
Master Electronics | Conn Unshrouded Header HDR 7 POS 5mm Solder ST Thru-Hole RoHS: Compliant |
759 In Stock 1716 Factory Stock |
|
$0.7830 / $1.4790 | Buy Now |