Part Details for Z5.530.3825.0 by Wieland Electric GmbH
Overview of Z5.530.3825.0 by Wieland Electric GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-252NXC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 30%, 1 Element, SMD | |
MSS1038-252NLB | Coilcraft Inc | General Purpose Inductor, 2.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-252NLC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for Z5.530.3825.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K9216
|
Newark | Terminal Strip Header, 8 Position, 5Mm, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:8Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:8142 Series, Contact Material:Brass Rohs Compliant: Yes |Wieland Electric Z5.530.3825.0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.4900 | Buy Now |
|
Future Electronics | 8 Position 5 mm Pitch Header Straight Pluggable PC Board Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.8600 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 8 POS 5mm Solder ST Thru-Hole RoHS: Compliant |
1125 In Stock 12457 Factory Stock |
|
$0.8140 / $1.5380 | Buy Now |
DISTI #
54287376
|
Verical | Conn Unshrouded Header HDR 8 POS 5mm Solder ST Top Entry Thru-Hole Carton Min Qty: 50 Package Multiple: 25 Date Code: 1703 | Americas - 1125 |
|
$1.0907 / $2.0020 | Buy Now |
|
Bristol Electronics | 506 |
|
RFQ | ||
|
Quest Components | TERMINAL STRIP HEADER, 8 POSITION, 5MM | 62 |
|
$3.3300 / $4.9950 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 8 POS 5mm Solder ST Thru-Hole RoHS: Compliant |
1125 In Stock 12457 Factory Stock |
|
$0.8140 / $1.5380 | Buy Now |