There are no models available for this part yet.
Overview of Z62000Z2310Z15 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Z62000Z2310Z15 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
871-Z62000Z2310Z15
|
Mouser Electronics | Varistors 150VAC 10kA 10% 2pin 20mm Engineering Samples RoHS: Compliant | 909 |
|
$0.6870 / $1.4600 | Buy Now |