Part Details for Z7.215.4227.0 by Wieland Electric GmbH
Overview of Z7.215.4227.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-274 | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-274ML | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-274MLC | Coilcraft Inc | General Purpose Inductor, 270uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT |
Price & Stock for Z7.215.4227.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K1087
|
Newark | Jumper Bar Vb Wkm 2,5/15 - 2 |Wieland Electric Z7.215.4227.0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4850 / $0.8810 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.3220 | Buy Now |
|
Onlinecomponents.com | Conn Jumper M 2 POS 5mm ST RoHS: Compliant |
1 In Stock 617 Factory Stock |
|
$0.2993 / $0.4764 | Buy Now |
|
Master Electronics | Conn Jumper M 2 POS 5mm ST RoHS: Compliant |
1 In Stock 617 Factory Stock |
|
$0.2993 / $0.4764 | Buy Now |