Part Details for Z7.280.0027.0 by Wieland Electric GmbH
Overview of Z7.280.0027.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A0027-ALB | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
A0027-ALD | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
A0027- | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for Z7.280.0027.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9527
|
Newark | Terminal Block Jumper Bar, 80Way, 5Mm, Accessory Type:Jumper, For Use With:Din Rail Terminal Block (80 Poles), No. Of Positions:80Positions, Pitch Spacing:5Mm, Product Range:-, No. Of Contacts:30Contacts Rohs Compliant: Yes |Wieland Electric Z7.280.0027.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$39.7600 / $63.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$29.7400 | Buy Now |
|
Onlinecomponents.com | Conn Jumper M 80 POS 5mm ST RoHS: Compliant |
1 In Stock 60 Factory Stock |
|
$30.3600 / $50.5600 | Buy Now |
|
Master Electronics | Conn Jumper M 80 POS 5mm ST RoHS: Compliant |
1 In Stock 60 Factory Stock |
|
$30.3600 / $50.5600 | Buy Now |
Part Details for Z7.280.0027.0
Z7.280.0027.0 CAD Models
Z7.280.0027.0 Part Data Attributes
|
Z7.280.0027.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
Z7.280.0027.0
Wieland Electric GmbH
Terminal Block Jumper Bar; For Use With:DIN Rail Terminal Block (80 poles); Number of Contacts:30
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | JUMPER BAR | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 2 | SCREW |