Part Details for Z7.280.2727.0 by Wieland Electric GmbH
Overview of Z7.280.2727.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-275L | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-27-273L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-27-274 | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, AXIAL LEADED |
Price & Stock for Z7.280.2727.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M5111
|
Newark | Insul. Jumper Barivbwk 2,5 - 7 |Wieland Electric Z7.280.2727.0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2100 / $9.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$5.1600 | Buy Now |
|
Onlinecomponents.com | Conn Jumper 7 POS 5mm Screw ST RoHS: Compliant | 0 |
|
$4.6800 / $7.1100 | Buy Now |