Part Details for Z7.280.6327.0 by Wieland Electric GmbH
Overview of Z7.280.6327.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE156327SS-006 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-006 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 6m | |
GP-IE156327SS-003 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-003 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 3m | |
GP-IE156327SS-000.5 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-000.5 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 0.5m |
Price & Stock for Z7.280.6327.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F9828
|
Newark | Terminal Block Jumper, Accessory Type:Jumper, For Use With:Din Rail Terminal Blocks, No. Of Positions:3Positions, Pitch Spacing:5Mm, Product Range:Wt Series Rohs Compliant: Yes |Wieland Electric Z7.280.6327.0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $2.1900 | Buy Now |
|
Future Electronics | 3 pos Cross connector, insulated IVB WKF 2,5-3 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.3100 / $1.4900 | Buy Now |
|
Onlinecomponents.com | Conn Jumper M 3 POS ST RoHS: Compliant |
382 In Stock 523 Factory Stock |
|
$1.2600 / $2.2900 | Buy Now |
|
Master Electronics | Conn Jumper M 3 POS ST RoHS: Compliant |
382 In Stock 523 Factory Stock |
|
$1.2600 / $2.2900 | Buy Now |
Part Details for Z7.280.6327.0
Z7.280.6327.0 CAD Models
Z7.280.6327.0 Part Data Attributes
|
Z7.280.6327.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
Z7.280.6327.0
Wieland Electric GmbH
Terminal Block Accessory, Jumper Bar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC GMBH | |
Reach Compliance Code | compliant | |
Approvals | ATEX; SEV-EX; UL | |
Assembly Item Name | JUMPER BAR | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Used With | TERMINAL BLOCK |