Part Details for Z7.280.7227.0 by Wieland Electric GmbH
Overview of Z7.280.7227.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72271LA15PF | Renesas Electronics Corporation | 32K x 9 SuperSync FIFO, 5.0V | |
72271LA20PFI | Renesas Electronics Corporation | 32K x 9 SuperSync FIFO, 5.0V | |
72275L10TFG | Renesas Electronics Corporation | 32K x 18 SuperSync FIFO, 5.0V |
Price & Stock for Z7.280.7227.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B3253
|
Newark | Insul. Jumper Bar Ivbwkf 2,5 - 12 |Wieland Electric Z7.280.7227.0 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 / $9.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$5.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$4.5700 / $7.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$4.5700 / $7.4500 | Buy Now |
Part Details for Z7.280.7227.0
Z7.280.7227.0 CAD Models
Z7.280.7227.0 Part Data Attributes
|
Z7.280.7227.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
Z7.280.7227.0
Wieland Electric GmbH
Terminal Block Accessory, Jumper Bar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC GMBH | |
Reach Compliance Code | compliant | |
Approvals | ATEX; SEV-EX; UL | |
Assembly Item Name | JUMPER BAR | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Used With | TERMINAL BLOCK |