There are no models available for this part yet.
Overview of Z7.282.5227.0 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5227BUJZ100-RL7 | Analog Devices | 6-Bit Up/Down DigiPOT | |
AD5227BUJZ10-R2 | Analog Devices | 6-Bit Up/Down DigiPOT | |
AD5227BUJZ50-RL7 | Analog Devices | 6-Bit Up/Down DigiPOT |
Price & Stock for Z7.282.5227.0 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09R2819
|
Newark | Terminal Block Jumper Bar, 2Way, 8Mm, Accessory Type:Jumper Bar, For Use With:Wkfn 6 Series Terminal Blocks, No. Of Positions:2Positions, Pitch Spacing:8Mm, Product Range:Wt Series Rohs Compliant: Yes |Wieland Electric Z7.282.5227.0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $2.9100 | Buy Now | |
Future Electronics | Terminal Block Jumper Bar 2 WAY 8 MM (For Use w/WKFN 6 Series) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 90Bulk |
|
$1.4100 / $1.6000 | Buy Now | ||
Onlinecomponents.com | Conn Jumper PL 2 POS 8.2mm ST RoHS: Compliant |
36 In Stock 8533 Factory Stock |
|
$1.2200 / $1.7400 | Buy Now | ||
Master Electronics | Conn Jumper PL 2 POS 8.2mm ST RoHS: Compliant |
36 In Stock 8533 Factory Stock |
|
$1.2200 / $1.7400 | Buy Now |
CAD Models for Z7.282.5227.0 by Wieland Electric GmbH
Part Data Attributes for Z7.282.5227.0 by Wieland Electric GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIELAND ELECTRIC GMBH
|
Reach Compliance Code
|
compliant
|
Approvals
|
PTB; SEV-EX
|
Assembly Item Name
|
JUMPER BAR
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Used With
|
TERMINAL BLOCK
|