Part Details for Z7.283.8227.0 by Wieland Electric GmbH
Overview of Z7.283.8227.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8227BRMZ-R7 | Analog Devices | LowCostWideInputRangeInAmp G-5 | |
AD8227BRMZ | Analog Devices | aowCostWideInputRangeInAmp G-5 | |
AD8227BRMZ-RL | Analog Devices | LowCostWideInputRangeInAmp G-5 |
Price & Stock for Z7.283.8227.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K1247
|
Newark | Terminal Block Jumper Bar, 2Way, 10Mm, Accessory Type:Jumper Bar, For Use With:Wkfn 10 Series Terminal Blocks, No. Of Positions:2Positions, Pitch Spacing:10Mm, Product Range:Wt Series Rohs Compliant: Yes |Wieland Electric Z7.283.8227.0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $4.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.3200 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block F 2 POS ST T DIN Rail 55A RoHS: Compliant |
90 In Stock 1682 Factory Stock |
|
$2.0300 / $2.9700 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block F 2 POS ST T DIN Rail 55A RoHS: Compliant |
90 In Stock 1682 Factory Stock |
|
$2.0300 / $2.9700 | Buy Now |