Part Details for Z7.285.4227.0 by Wieland Electric GmbH
Overview of Z7.285.4227.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-274 | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-274ML | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-274MLC | Coilcraft Inc | General Purpose Inductor, 270uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT |
Price & Stock for Z7.285.4227.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K1268
|
Newark | Insul. Jumper Bar Ivbwki35 -2 |Wieland Electric Z7.285.4227.0 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7900 / $8.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$4.8100 | Buy Now |
|
Onlinecomponents.com | Conn Jumper M 2 POS ST RoHS: Compliant | 1 Factory Stock |
|
$4.3700 / $7.1200 | Buy Now |
|
Master Electronics | Conn Jumper M 2 POS ST RoHS: Compliant | 1 Factory Stock |
|
$4.3700 / $7.1200 | Buy Now |
Part Details for Z7.285.4227.0
Z7.285.4227.0 CAD Models
Z7.285.4227.0 Part Data Attributes
|
Z7.285.4227.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
Z7.285.4227.0
Wieland Electric GmbH
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACTS: 2 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |