Part Details for Z8030AB1 by STMicroelectronics
Overview of Z8030AB1 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z8030AB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, 40 Pin Plastic DIP | 8272 |
|
$5.2500 / $15.0000 | Buy Now |
|
Quest Components | 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, 40 Pin Plastic DIP (Also Known As: Z8030AB1Z-SCC) | 8272 |
|
$5.2500 / $15.0000 | Buy Now |
|
Quest Components | 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, 40 Pin Plastic DIP (Also Known As: Z8030AB1Z-SCC) | 571 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, 40 Pin Plastic DIP | 571 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, 40 Pin Plastic DIP | 42 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, 40 Pin Plastic DIP (Also Known As: Z8030AB1Z-SCC) | 42 |
|
$9.2500 / $15.0000 | Buy Now |
Part Details for Z8030AB1
Z8030AB1 CAD Models
Z8030AB1 Part Data Attributes
|
Z8030AB1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z8030AB1
STMicroelectronics
2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Boundary Scan | NO | |
Bus Compatibility | Z8000 | |
Clock Frequency-Max | 6 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC | |
Data Encoding/Decoding Method | NRZ; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.07 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for Z8030AB1
This table gives cross-reference parts and alternative options found for Z8030AB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8030AB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8030ADC | Serial I/O Controller, 2 Channel(s), 0.125MBps, MOS, CDIP40, CERAMIC, DIP-40 | AMD | Z8030AB1 vs Z8030ADC |
Z8031AB6 | 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | Z8030AB1 vs Z8031AB6 |