There are no models available for this part yet.
Overview of Z84C4110PEC by Zilog Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Z84C4110PEC by Zilog Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 99 |
|
$9.0576 / $14.6880 | Buy Now |
CAD Models for Z84C4110PEC by Zilog Inc
Part Data Attributes for Z84C4110PEC by Zilog Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZILOG INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP40,.6
|
Pin Count
|
40
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
1
|
Boundary Scan
|
NO
|
Bus Compatibility
|
Z80
|
Clock Frequency-Max
|
10 MHz
|
Communication Protocol
|
ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC
|
Data Encoding/Decoding Method
|
NRZ
|
Data Transfer Rate-Max
|
0.25 MBps
|
External Data Bus Width
|
8
|
JESD-30 Code
|
R-PDIP-T40
|
JESD-609 Code
|
e0
|
Length
|
52.325 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
|
Number of I/O Lines
|
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
40
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP40,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
4.75 mm
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Alternate Parts for Z84C4110PEC
This table gives cross-reference parts and alternative options found for Z84C4110PEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z84C4110PEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z84C4110PEG | Micro Peripheral IC | Zilog Inc | Z84C4110PEC vs Z84C4110PEG |
Related Parts for Z84C4110PEC
-
Z8F042APJ020SGMicrocontrollers
-
Z84C4106PEGSerial IO/Communication Controllers
-
ZLNB101N8TCOther Analog ICs
-
Z84C9010ASGMultifunction Peripherals
-
ZM33164GTAPower Management Circuits
-
ZL30110LDF1Other Telecom ICs
-
Z84C2006AEGOther uPs/uCs/Peripheral ICs
-
ZL40226LDG1Clock Drivers
-
Z2SMB30Zener Diodes