Part Details for Z85C3008VEG by Zilog Inc
Overview of Z85C3008VEG by Zilog Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z85C3008VEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MULTI PROTOCOL CONTROLLER, 2 CHANNEL(S), 0.5125MBPS, CMOS, PQCC44 | 5 |
|
$18.5800 / $20.9025 | Buy Now |
|
Win Source Electronics | IC INTERFACE SPECIALIZED 44PLCC / Interface 44-PLCC | 14 |
|
$14.4450 / $21.6670 | Buy Now |
Part Details for Z85C3008VEG
Z85C3008VEG CAD Models
Z85C3008VEG Part Data Attributes
|
Z85C3008VEG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z85C3008VEG
Zilog Inc
IC 2 CHANNEL(S), 4.1M bps, MULTI PROTOCOL CONTROLLER, PQCC44, PLASTIC, LCC-44, Serial IO/Communication Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | TWO MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; 10 X 19 FRAME STATUS FIFO | |
Address Bus Width | 8 | |
Boundary Scan | NO | |
Bus Compatibility | Z80 | |
Clock Frequency-Max | 16.384 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC | |
Data Encoding/Decoding Method | NRZ; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 0.5125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
Alternate Parts for Z85C3008VEG
This table gives cross-reference parts and alternative options found for Z85C3008VEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z85C3008VEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM85C30-8JCTR | Serial I/O Controller, 2 Channel(s), 0.255MBps, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | Z85C3008VEG vs AM85C30-8JCTR |
Z8530H-8JC | Serial I/O Controller, 2 Channel(s), 0.25MBps, MOS, PQCC44, PLASTIC, LCC-44 | AMD | Z85C3008VEG vs Z8530H-8JC |
Z85C3008VSC | Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Zilog Inc | Z85C3008VEG vs Z85C3008VSC |
Z85C3008VEC | Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Zilog Inc | Z85C3008VEG vs Z85C3008VEC |
AM85C30-8JC | Serial I/O Controller, 2 Channel(s), 0.256MBps, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | Z85C3008VEG vs AM85C30-8JC |
Z85C30-8JC | Serial I/O Controller, 2 Channel(s), 0.256MBps, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | Z85C3008VEG vs Z85C30-8JC |
AM8530H-8JC | Serial I/O Controller, 2 Channel(s), 0.25MBps, NMOS, PQCC44, PLASTIC, LCC-44 | AMD | Z85C3008VEG vs AM8530H-8JC |
Z853008VSC | Multi Protocol Controller, 2 Channel(s), 0.25MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Zilog Inc | Z85C3008VEG vs Z853008VSC |