Part Details for Z85C3010PEC by IXYS Corporation
Overview of Z85C3010PEC by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z85C3010PEC
Z85C3010PEC CAD Models
Z85C3010PEC Part Data Attributes
|
Z85C3010PEC
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
Z85C3010PEC
IXYS Corporation
Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | TWO MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; 10 X 19 FRAME STATUS FIFO | |
Address Bus Width | 1 | |
Boundary Scan | NO | |
Bus Compatibility | Z80 | |
Clock Frequency-Max | 10 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC | |
Data Encoding/Decoding Method | NRZ; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 0.5125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.325 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.24 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
Alternate Parts for Z85C3010PEC
This table gives cross-reference parts and alternative options found for Z85C3010PEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z85C3010PEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z85C3010PEG | Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PDIP40, DIP-40 | IXYS Corporation | Z85C3010PEC vs Z85C3010PEG |
Z85C3010CMB | Serial I/O Controller, 2 Channel(s), 0.5125MBps, CMOS, CDIP40, SIDE BRAZED, CERDIP-40 | Zilog Inc | Z85C3010PEC vs Z85C3010CMB |
5962-8868907QX | Serial I/O Controller, 2 Channel(s), 0.5125MBps, CMOS, CDIP40, CERAMIC, DIP-40 | Teledyne e2v | Z85C3010PEC vs 5962-8868907QX |
Z8523010PSG | Serial I/O Controller, 2 Channel(s), 0.3125MBps, CMOS, PDIP40, GREEN, PLASTIC, DIP-40 | IXYS Corporation | Z85C3010PEC vs Z8523010PSG |
Z8523010PSG | IC 2 CHANNEL(S), 2.5M bps, SERIAL COMM CONTROLLER, PDIP40, GREEN, PLASTIC, DIP-40, Serial IO/Communication Controller | Zilog Inc | Z85C3010PEC vs Z8523010PSG |
5962-8868908QX | Serial I/O Controller, 2 Channel(s), CMOS, CDIP40, CERAMIC, DIP-40 | Teledyne e2v | Z85C3010PEC vs 5962-8868908QX |
5962-8868908QA | Serial I/O Controller, 2 Channel(s), CMOS, CDIP40, CERAMIC, DIP-40 | Teledyne e2v | Z85C3010PEC vs 5962-8868908QA |
Z85C3010PSG | Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PDIP40, DIP-40 | IXYS Corporation | Z85C3010PEC vs Z85C3010PSG |
Z8523010CMB | Serial I/O Controller, 2 Channel(s), CMOS, CDIP40, SIDE BRAZED, CERDIP-40 | Zilog Inc | Z85C3010PEC vs Z8523010CMB |
5962-8868908QA | Serial I/O Controller, 2 Channel(s), CMOS, CDIP40, CERAMIC, DIP-40 | QP Semiconductor | Z85C3010PEC vs 5962-8868908QA |