Part Details for Z85C3010PEG by IXYS Corporation
Overview of Z85C3010PEG by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z85C3010PEG
Z85C3010PEG CAD Models
Z85C3010PEG Part Data Attributes:
|
Z85C3010PEG
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
Z85C3010PEG
IXYS Corporation
Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PDIP40, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | DIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | TWO MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; 10 X 19 FRAME STATUS FIFO | |
Address Bus Width | 8 | |
Boundary Scan | NO | |
Bus Compatibility | Z80 | |
Clock Frequency-Max | 16.384 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC | |
Data Encoding/Decoding Method | NRZ; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 0.5125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.325 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.24 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
Alternate Parts for Z85C3010PEG
This table gives cross-reference parts and alternative options found for Z85C3010PEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z85C3010PEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8523010PSG | IC 2 CHANNEL(S), 2.5M bps, SERIAL COMM CONTROLLER, PDIP40, GREEN, PLASTIC, DIP-40, Serial IO/Communication Controller | Zilog Inc | Z85C3010PEG vs Z8523010PSG |
Z85C3010PEC | Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PDIP40, PLASTIC, DIP-40 | IXYS Corporation | Z85C3010PEG vs Z85C3010PEC |
Z85C3010PEC | IC 2 CHANNEL(S), 4.1M bps, MULTI PROTOCOL CONTROLLER, PDIP40, PLASTIC, DIP-40, Serial IO/Communication Controller | Zilog Inc | Z85C3010PEG vs Z85C3010PEC |
5962-8868907QA | Serial I/O Controller, 2 Channel(s), 0.5125MBps, CMOS, CDIP40, SIDE BRAZED, CERDIP-40 | Zilog Inc | Z85C3010PEG vs 5962-8868907QA |
AM85C30-10PC | Serial I/O Controller, 2 Channel(s), 0.3125MBps, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | Z85C3010PEG vs AM85C30-10PC |
Z85C3010CMB | Serial I/O Controller, 2 Channel(s), 0.5125MBps, CMOS, CDIP40, SIDE BRAZED, CERDIP-40 | Zilog Inc | Z85C3010PEG vs Z85C3010CMB |
5962-8868908QX | Serial I/O Controller, 2 Channel(s), CMOS, CDIP40, CERAMIC, DIP-40 | e2v technologies | Z85C3010PEG vs 5962-8868908QX |
Z8523010PEG | IC 2 CHANNEL(S), 2.5M bps, SERIAL COMM CONTROLLER, PDIP40, GREEN, PLASTIC, DIP-40, Serial IO/Communication Controller | Zilog Inc | Z85C3010PEG vs Z8523010PEG |
Z8523010PEG | Serial I/O Controller, 2 Channel(s), 0.3125MBps, CMOS, PDIP40, GREEN, PLASTIC, DIP-40 | IXYS Corporation | Z85C3010PEG vs Z8523010PEG |
Z8523010PEC | Serial I/O Controller, 2 Channel(s), 0.3125MBps, CMOS, PDIP40, PLASTIC, DIP-40 | IXYS Corporation | Z85C3010PEG vs Z8523010PEC |