Part Details for Z85C3010VSG by Zilog Inc
Overview of Z85C3010VSG by Zilog Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z85C3010VSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-3936-ND
|
DigiKey | IC INTERFACE SPECIALIZED 44PLCC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1023 In Stock |
|
$8.2479 / $13.0200 | Buy Now |
DISTI #
692-Z85C3010VSG
|
Mouser Electronics | I/O Controller Interface IC 10 MHz Z8500 CMOS RoHS: Compliant | 418 |
|
$8.8600 / $10.9500 | Buy Now |
|
Future Electronics | Z85C30 Series 5 V Surface Mount CMOS Serial Communication Controller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 1 Container: Tube | 24Tube |
|
$8.7100 / $8.9400 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
ComSIT USA | CMOS SCC SERIAL COMMUNICATION CONTROLLER Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PQCC44 RoHS: Not Compliant | Europe - 23 |
|
RFQ |
Part Details for Z85C3010VSG
Z85C3010VSG CAD Models
Z85C3010VSG Part Data Attributes:
|
Z85C3010VSG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z85C3010VSG
Zilog Inc
IC 2 CHANNEL(S), 4.1M bps, MULTI PROTOCOL CONTROLLER, PQCC44, PLASTIC, LCC-44, Serial IO/Communication Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | TWO MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; 10 X 19 FRAME STATUS FIFO | |
Address Bus Width | 1 | |
Boundary Scan | NO | |
Bus Compatibility | Z80 | |
Clock Frequency-Max | 10 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC | |
Data Encoding/Decoding Method | NRZ; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 0.5125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
Alternate Parts for Z85C3010VSG
This table gives cross-reference parts and alternative options found for Z85C3010VSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z85C3010VSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z85C3010VEC | Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Zilog Inc | Z85C3010VSG vs Z85C3010VEC |
Z8523010VEG | IC 2 CHANNEL(S), 2.5M bps, SERIAL COMM CONTROLLER, PQCC44, GREEN, PLASTIC, LCC-44, Serial IO/Communication Controller | Zilog Inc | Z85C3010VSG vs Z8523010VEG |
5962-8868907XA | Serial I/O Controller, 2 Channel(s), 0.5125MBps, CMOS, CQCC44, CERAMIC, LCC-44 | Zilog Inc | Z85C3010VSG vs 5962-8868907XA |
Z8523010VSC | Serial I/O Controller, 2 Channel(s), 0.3125MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Zilog Inc | Z85C3010VSG vs Z8523010VSC |
Z85C3010VEG | IC 2 CHANNEL(S), 4.1M bps, MULTI PROTOCOL CONTROLLER, PQCC44, PLASTIC, LCC-44, Serial IO/Communication Controller | Zilog Inc | Z85C3010VSG vs Z85C3010VEG |
Z85C3010VSG | Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PQCC44, LCC-44 | IXYS Corporation | Z85C3010VSG vs Z85C3010VSG |
Z85C3010VSG | Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PQCC44, LCC-44 | Littelfuse Inc | Z85C3010VSG vs Z85C3010VSG |
Z8523010VSG | Serial I/O Controller, 2 Channel(s), 0.3125MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | IXYS Corporation | Z85C3010VSG vs Z8523010VSG |
Z8523010VEC | Serial I/O Controller, 2 Channel(s), 0.3125MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Zilog Inc | Z85C3010VSG vs Z8523010VEC |
Z85C3010VSC | Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Zilog Inc | Z85C3010VSG vs Z85C3010VSC |