Part Details for Z8720020FSG by Zilog Inc
Overview of Z8720020FSG by Zilog Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for Z8720020FSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 357 |
|
RFQ |
Part Details for Z8720020FSG
Z8720020FSG CAD Models
Z8720020FSG Part Data Attributes:
|
Z8720020FSG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8720020FSG
Zilog Inc
IC SPECIALTY TELECOM CIRCUIT, PQFP100, PLASTIC, QFP-100, Telecom IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for Z8720020FSG
This table gives cross-reference parts and alternative options found for Z8720020FSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8720020FSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8720020FSC | IC SPECIALTY TELECOM CIRCUIT, PQFP100, PLASTIC, QFP-100, Telecom IC:Other | Zilog Inc | Z8720020FSG vs Z8720020FSC |
Z8720020FSG | Telecom Circuit, 1-Func, CMOS, PQFP100, PLASTIC, QFP-100 | IXYS Corporation | Z8720020FSG vs Z8720020FSG |
Z8720020FSC | Telecom Circuit, 1-Func, CMOS, PQFP100, PLASTIC, QFP-100 | IXYS Corporation | Z8720020FSG vs Z8720020FSC |