Part Details for Z8R4821AN020EG by Zilog Inc
Overview of Z8R4821AN020EG by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for Z8R4821AN020EG
Z8R4821AN020EG CAD Models
Z8R4821AN020EG Part Data Attributes
|
Z8R4821AN020EG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8R4821AN020EG
Zilog Inc
IC 8-BIT, MROM, 20 MHz, MICROCONTROLLER, PQFP44, LQFP-44, Microcontroller
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of I/O Lines | 31 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z8R4821AN020EG
This table gives cross-reference parts and alternative options found for Z8R4821AN020EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8R4821AN020EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8R4821AN020EC | IC 8-BIT, MROM, 20 MHz, MICROCONTROLLER, PQFP44, LQFP-44, Microcontroller | Zilog Inc | Z8R4821AN020EG vs Z8R4821AN020EC |
Z8R4821AN020EG | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PQFP44, LQFP-44 | IXYS Corporation | Z8R4821AN020EG vs Z8R4821AN020EG |
Z8R4821AN020SC | Microcontroller, 8-Bit, MROM, Z8 CPU, 20MHz, CMOS, PQFP44, LQFP-44 | IXYS Corporation | Z8R4821AN020EG vs Z8R4821AN020SC |
Z8R4821AN020SG | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PQFP44, LQFP-44 | IXYS Corporation | Z8R4821AN020EG vs Z8R4821AN020SG |