Part Details for ZA9757-AED by Coilcraft Inc
Overview of ZA9757-AED by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZA9757-AED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-ZA9757-AED-ND
|
DigiKey | TRANSFORMER Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
753 In Stock |
|
$4.1250 / $6.2900 | Buy Now |
|
Coilcraft Direct | Transformer, for isoSPI interfaces, isolation, data line, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 941 |
|
$1.3300 / $5.0300 | Buy Now |
Part Details for ZA9757-AED
ZA9757-AED CAD Models
ZA9757-AED Part Data Attributes:
|
ZA9757-AED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ZA9757-AED
Coilcraft Inc
Pulse Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDES TERMINAL ALSO | |
Approvals | AEC-Q200 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 10 mm | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e2 | |
Length | 10.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | PULSE TRANSFORMER | |
Width | 10.3 mm |