ZABDC20-322H-S+
Mini-Circuits
Description: Bi-Directional Coupler, 1700MHz Min, 3200MHz Max, 0.35dB Insertion Loss-Max, ROHS COMPLIANT, CASE DD477-1

Overview of ZABDC20-322H-S+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
G832MB130805322HR Amphenol Communications Solutions 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 80 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold White.
G832MB010406322HR Amphenol Communications Solutions 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold Black.
G832MC030606322HR Amphenol Communications Solutions 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 11.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold White.

Price & Stock for ZABDC20-322H-S+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-ZABDC20-322H-S+-ND
DigiKey 20.5 DB BI-DC, 1700 - 3200 MHZ Min Qty: 1 Lead time: 11 Weeks Container: Tray 10
In Stock
  • 1 $242.8000
  • 10 $241.8000
$241.8000 / $242.8000 Buy Now
DISTI # 139-ZABDC20-322H-S+
Mouser Electronics Signal Conditioning 20.5 dB Bi-Directional Coupler, 1700 - 3200 MHz, 50ohm RoHS: Compliant 5
  • 1 $250.0800
  • 10 $246.9500
  • 30 $243.8300
$243.8300 / $250.0800 Buy Now

CAD Models for ZABDC20-322H-S+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZABDC20-322H-S+ by Mini-Circuits

ZABDC20-322H-S+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Mini-Circuits
Additional Feature
SMA
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
46.99 dBm
Insertion Loss-Max
0.35 dB
Operating Frequency-Max
3200 MHz
Operating Frequency-Min
1700 MHz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
BI-DIRECTIONAL COUPLER
VSWR-Max
1.1
Want to compare parts?
  1. ZABDC20-322H-S+
    Mini-Circuits
    Bi-Directional Coupler, 1700MHz Min, 3200MHz Max, 0.35dB Insertion Loss-Max, ROHS COMPLIANT, CASE DD477-1
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZABDC20-322H-S+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZABDC20-322H-S+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of ZABDC20-322H-S+ would you like to use for your alert(s)?
  • Please alert me when ZABDC20-322H-S+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZABDC20-322H-S+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZABDC20-322H-S+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZABDC20-322H-S+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZABDC20-322H-S+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZABDC20-322H-S+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: