Part Details for ZABT-2150-5AFT+ by Mini-Circuits
Overview of ZABT-2150-5AFT+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
LTC2150CUJ-12#PBF | Analog Devices | 1x 12-B 170Msps ADCs | |
LTC2150CUJ-12#TRPBF | Analog Devices | 1x 12-B 170Msps ADCs |
Price & Stock for ZABT-2150-5AFT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5045
|
Newark | Bias Tee/Sma/Rohs |Mini-Circuits ZABT-2150-5AFT+ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
139-ZABT-2150-5AFT+
|
Mouser Electronics | Signal Conditioning BIAS TEE / SMA / RoHS RoHS: Compliant | 1 |
|
$104.6800 / $109.3600 | Buy Now |