Part Details for ZB2BY4932 by Schneider Electric
Overview of ZB2BY4932 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB2BY4932
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8082
|
Newark | 22Mm Legend Plate |Schneider Electric ZB2BY4932 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4008-ZB2BY4932-ND
|
DigiKey | LEGEND - 30 X 40 MM - WHITE - KL Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$8.8000 | Buy Now |
DISTI #
74661141
|
RS | legend - 30 x 40 mm - white - klaxon | Schneider Electric ZB2BY4932 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8900 | RFQ |
DISTI #
ZB2BY4932
|
TME | Label, control station Min Qty: 1 | 8 |
|
$1.6500 / $1.8700 | Buy Now |