Part Details for ZB4BA1 by Schneider Electric
Overview of ZB4BA1 by Schneider Electric
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3527
|
Newark | Pushbutton Head, White, For Use With:Xb4 Series Momentary Non-Illuminated Pushbutton Switches, Ip/Nema Rating:Ip65, Product Range:-, Svhc:No Svhc (15-Jan-2018), Actuator Type:Pushbutton - Flush, Approvals/Standards:Csa 22.2 No. Rohs Compliant: Yes |Schneider Electric ZB4BA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$12.7600 / $14.0300 | Buy Now |
DISTI #
17C7066
|
Newark | Switch Actuator, For Use With:Schneider Xb4 Series Pushbutton Switches, Ip/Nema Rating:-, Product Range:Zb4 Series, Actuator/Cap Colour:White, Colour:White, Contact Rating:6A At 120Vac, Mounting Hole Dia:22Mm Rohs Compliant: Yes |Schneider Electric ZB4BA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2700 / $13.4900 | Buy Now |
DISTI #
4008-ZB4BA1-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 12 Weeks Container: Box |
11 In Stock |
|
$9.7875 / $15.7900 | Buy Now |
DISTI #
996-ZB4BA1
|
Mouser Electronics | Switch Actuators PUSH BUTTON RoHS: Compliant | 54 |
|
$10.2900 / $15.0900 | Buy Now |
DISTI #
70337199
|
RS | White Push Button Head, Spring Return, 22mm Cutout, Electric XB4 Series | Schneider Electric ZB4BA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 |
|
$10.7700 / $15.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$12.0000 | Buy Now |
|
Quest Components | 1 |
|
$16.0000 | Buy Now | |
DISTI #
ZB4BA1
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, white, none, IP66, flat Min Qty: 1 | 15 |
|
$6.8200 / $7.3400 | Buy Now |
DISTI #
06P1265
|
Bürklin Elektronik | Pushbutton, groping, waistband round, white, front ring silver, mounting Ø 22 mm, ZB4BA1 Min Qty: 1 | 40 |
|
$4.2651 / $4.3836 | Buy Now |
DISTI #
3729394
|
element14 Asia-Pacific | PUSHBUTTON HEAD, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$17.4337 | Buy Now |
Part Details for ZB4BA1
ZB4BA1 CAD Models
ZB4BA1 Part Data Attributes:
|
ZB4BA1
Schneider Electric
Buy Now
|
Compare Parts:
ZB4BA1
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |