Part Details for ZB4BA27 by Schneider Electric
Overview of ZB4BA27 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BA27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P7767
|
Newark | Switch Actuator, Pushbutton, Black, For Use With:Schneider Harmony Xb4 Series 22Mm Non-Illumination Pushbutton Switches, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB4BA27 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8000 / $21.4500 | Buy Now |
DISTI #
4008-ZB4BA27-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$14.1469 / $19.6800 | Buy Now |
DISTI #
996-ZB4BA27
|
Mouser Electronics | Switch Actuators BLACK P-BTN W/BLACK ANODIZED BEZEL RoHS: Compliant | 0 |
|
$14.1400 / $19.6700 | Order Now |
DISTI #
72552396
|
RS | BLACK P-BTN W/BLACK ANODIZED BEZEL | Schneider Electric ZB4BA27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1500 / $19.6700 | RFQ |
DISTI #
ZB4BA27
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, black, none, IP66, flat Min Qty: 1 | 5 |
|
$6.4800 / $7.4000 | Buy Now |
Part Details for ZB4BA27
ZB4BA27 CAD Models
ZB4BA27 Part Data Attributes
|
ZB4BA27
Schneider Electric
Buy Now
|
Compare Parts:
ZB4BA27
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |