Part Details for ZB4BA4 by Schneider Electric
Overview of ZB4BA4 by Schneider Electric
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C7071
|
Newark | Switch Actuator, For Use With:Schneider Xb4 Series Pushbutton Switches, Ip/Nema Rating:Ip65, Product Range:Zb4 Series, Actuator/Cap Colour:Red, Colour:Red, Contact Rating:6A At 120Vac, Mounting Hole Dia:22Mm Rohs Compliant: Yes |Schneider Electric ZB4BA4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$10.4600 / $13.4500 | Buy Now |
DISTI #
67AH3535
|
Newark | Pushbutton Head, Harmony Xb4, 22Mm, Red, For Use With:Harmony Pushbuttons And Switches, Ip/Nema Rating:Ip65, Product Range:Harmony Xb4 Series, Svhc:No Svhc (15-Jan-2018), Approvals/Standards:Csa 22.2 No. 14, Iec 50102, Iec 60529,rohs Compliant: Yes |Schneider Electric ZB4BA4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1300 / $12.9800 | Buy Now |
DISTI #
4008-ZB4BA4-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 6 Weeks Container: Box |
4 In Stock |
|
$9.7875 / $15.7900 | Buy Now |
DISTI #
996-ZB4BA4
|
Mouser Electronics | Switch Actuators PUSH BUTTON RoHS: Compliant | 91 |
|
$10.2900 / $17.2500 | Buy Now |
DISTI #
70007480
|
RS | Switch Actuator, Contact Rating: 6A at 120VAC, Panel Mount, SPST-NO | Schneider Electric ZB4BA4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 47 |
|
$12.6300 / $17.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6800 / $17.6800 | Buy Now |
DISTI #
ZB4BA4
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, red, none, IP66, flat, Pos: 2 Min Qty: 1 | 15 |
|
$7.8700 / $8.9100 | Buy Now |
DISTI #
06N4477
|
Bürklin Elektronik | Pushbutton, unlit, groping, waistband round, red, front ring silver, mounting Ø 22 mm, ZB4BA4 Min Qty: 1 | 27 |
|
$4.2797 / $4.3986 | Buy Now |