Part Details for ZB4BA7120 by Schneider Electric
Overview of ZB4BA7120 by Schneider Electric
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BA7120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R3831
|
Newark | Actuator Head, Xb4 Pushbutton Switch, For Use With:Xb4 Series Pushbutton Switches, Ip/Nema Rating:-, Product Range:Zb4 Series, Mounting Hole Dia:22Mm Rohs Compliant: Yes |Schneider Electric ZB4BA7120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0500 / $39.0000 | Buy Now |
DISTI #
4008-ZB4BA7120-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 7 Weeks Container: Box |
3 In Stock |
|
$29.4473 / $39.7600 | Buy Now |
DISTI #
996-ZB4BA7120
|
Mouser Electronics | Switch Actuators METAL FLUSH 2 BUTTON PILOT WHITE/BLACK RoHS: Compliant | 3 |
|
$29.4400 / $39.7600 | Buy Now |
DISTI #
70337154
|
RS | Electric Black, White Push Button Head, Spring Return, 22.5mm Cutout | Schneider Electric ZB4BA7120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5900 / $36.4200 | RFQ |
DISTI #
ZB4BA7120
|
TME | Switch: double, 22mm, Stabl.pos: 1, white/black, none, IP66, flat Min Qty: 1 | 29 |
|
$16.7000 / $18.9200 | Buy Now |
DISTI #
06P1333
|
Bürklin Elektronik | Pushbutton, groping, waistband round, front ring silver, mounting Ø 22 mm, ZB4BA7120 Min Qty: 1 | 12 |
|
$13.2919 / $13.6680 | Buy Now |
DISTI #
2058644
|
element14 Asia-Pacific | METAL DOUBLE HEADED PUSHBUTTONS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$54.9781 | Buy Now |
DISTI #
2058644
|
Farnell | METAL DOUBLE HEADED PUSHBUTTONS RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$15.5646 / $19.0748 | Buy Now |