Part Details for ZB4BC580 by Schneider Electric
Overview of ZB4BC580 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BC580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X6380
|
Newark | For Use With:Schneider Harmony Xb4 22Mm Push Buttons, Actuator/Cap Colour:Yellow, Product Range:Zb4 Series Rohs Compliant: Yes |Schneider Electric ZB4BC580 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2100 / $59.4100 | Buy Now |
DISTI #
4008-ZB4BC580-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$55.4900 | Buy Now |
DISTI #
996-ZB4BC580
|
Mouser Electronics | Pushbutton Switches 22MM HARSH PB, YLLW W, W/O MARKING | 0 |
|
$47.2700 / $52.8100 | Order Now |
DISTI #
70357005
|
RS | Switch part, Pushbutton Actuator, 22 mm, Momentary, Yellow, Nema 12 | Schneider Electric ZB4BC580 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$53.3400 | RFQ |
Part Details for ZB4BC580
ZB4BC580 CAD Models
ZB4BC580 Part Data Attributes
|
ZB4BC580
Schneider Electric
Buy Now
|
Compare Parts:
ZB4BC580
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |