Part Details for ZB4BD204 by Schneider Electric
Overview of ZB4BD204 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BD204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C2663
|
Newark | Switch Actuator, Red, Selector, For Use With:Schneider Harmony Xb4 Series 22Mm Selector Switches, Ip/Nema Rating:Ip67, Ip69, Ip69K, Nema 4X, Nema 13, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB4BD204 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0900 / $28.1200 | Buy Now |
DISTI #
4008-ZB4BD204-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
7 In Stock |
|
$18.0625 / $27.1900 | Buy Now |
DISTI #
996-ZB4BD204
|
Mouser Electronics | Rotary Switches 22MM NON-ILLUM SLCTR SWITCH, RED KNOB | 0 |
|
$20.0200 / $26.3300 | Order Now |
DISTI #
70336622
|
RS | 22MM NON-ILLUM SELECTOR SWITCH RED KNOB | Schneider Electric ZB4BD204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5300 / $24.7900 | RFQ |
DISTI #
ZB4BD204
|
TME | Switch: rotary, 22mm, Stabl.pos: 2, red, none, IP66, prominent, Pos: 2 Min Qty: 1 | 0 |
|
$14.4300 / $16.6300 | RFQ |
DISTI #
06P1390
|
Bürklin Elektronik | Selector switch, latching, waistband round, red, front ring silver, 2 x 90°, mounting Ø 22 mm, ZB4BD204 Min Qty: 1 | 15 |
|
$9.9244 / $10.1912 | Buy Now |
DISTI #
3109321
|
Farnell | SWITCH ACTUATOR, RED, SELECTOR RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$17.0953 | Buy Now |
Part Details for ZB4BD204
ZB4BD204 CAD Models
ZB4BD204 Part Data Attributes
|
ZB4BD204
Schneider Electric
Buy Now
|
Compare Parts:
ZB4BD204
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |