There are no models available for this part yet.
Overview of ZB4BD28 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ZB4BD28 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80C8159
|
Newark | Pb Switch, 1No/1Nc, 0.55A, 120Vac/24Vdc, Product Range:Harmony Xb4 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Off-(On), Pushbutton Actuator Style:Flush, Actuator/Cap Colour:Black Rohs Compliant: Yes |Schneider Electric ZB4BD28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8600 / $52.8000 | Buy Now | |
DISTI #
4008-ZB4BD28-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
4 In Stock |
|
$46.6000 | Buy Now | |
DISTI #
996-ZB4BD28
|
Mouser Electronics | Switch Actuators 2POS MAINTAINED TOGGLE SWITCH | 0 |
|
$40.5000 / $45.2900 | Order Now | |
DISTI #
70336625
|
RS | Black Push Button Head, Maintained, 22mm Cutout, Electric XB4 Series | Schneider Electric ZB4BD28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$42.0400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.0500 / $63.3900 | Buy Now | ||
DISTI #
ZB4BD28
|
TME | Switch: toggle, 22mm, Stabl.pos: 2, black, none, IP66, prominent Min Qty: 1 | 0 |
|
$27.9500 / $31.4900 | RFQ |
CAD Models for ZB4BD28 by Schneider Electric
Part Data Attributes for ZB4BD28 by Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|