Part Details for ZB4BJ294 by Schneider Electric
Overview of ZB4BJ294 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BJ294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5415
|
Newark | Switch Actuator, Black, Selector, For Use With:Schneider Harmony Xb4 Series 22Mm Selector Switches, Ip/Nema Rating:Ip67, Ip69, Ip69K, Nema 4X, Nema 13, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB4BJ294 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6300 / $81.2300 | Buy Now |
DISTI #
4008-ZB4BJ294-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
4 In Stock |
|
$72.0004 / $94.8400 | Buy Now |
DISTI #
996-ZB4BJ294
|
Mouser Electronics | Switch Hardware 22mm selector, padlockable, 2 position | 0 |
|
$69.7500 / $71.7700 | Order Now |
DISTI #
72552442
|
RS | 22mm selector, padlockable, 2 position | Schneider Electric ZB4BJ294 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$72.3200 | RFQ |
DISTI #
ZB4BJ294
|
TME | Switch: rotary, 22mm, Stabl.pos: 2, black, none, IP66, prominent Min Qty: 1 | 0 |
|
$39.5800 / $45.5200 | RFQ |