Part Details for ZB4BK1333 by Schneider Electric
Overview of ZB4BK1333 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BK1333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C8414
|
Newark | Selector Switch Actuator, Dia.22Mm, Grn, For Use With:Schneider Harmony Xb4 Series Illuminated Selector Switches, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13, Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric ZB4BK1333 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$31.4600 / $40.8600 | Buy Now |
DISTI #
4008-ZB4BK1333-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$27.7113 / $37.4200 | Buy Now |
DISTI #
996-ZB4BK1333
|
Mouser Electronics | Switch Hardware SELECTOR SWITCH | 9 |
|
$27.7100 / $36.8400 | Buy Now |
DISTI #
70008855
|
RS | Electric XB4 3 Position Selector Switch Head Standard Handle Green Stay Put | Schneider Electric ZB4BK1333 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 |
|
$29.3900 / $38.1700 | Buy Now |
DISTI #
ZB4BK1333
|
TME | Switch: rotary, 22mm, Stabl.pos: 3, green, LED, IP66, prominent Min Qty: 1 | 20 |
|
$23.7400 / $26.7400 | Buy Now |
Part Details for ZB4BK1333
ZB4BK1333 CAD Models
ZB4BK1333 Part Data Attributes:
|
ZB4BK1333
Schneider Electric
Buy Now
|
Compare Parts:
ZB4BK1333
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |